Manufacturer Part #
PBC36SAHN
PBC Series 36 Position Through-Hole Single Row Straight 2.54 mm Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins PBC36SAHN - Technical Attributes
Attributes Table
| No of Positions: | 36 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Breakaway |
Features & Applications
The PBC36SAHN is a 36 Pin Single Row 2.54 mm PBT/Phosphor Bronze Through-Hole Straight Male Breakaway Header
Product Features:
- PBT/Phosphor Bronze
- Operating Temperature: -65°C to +125°C
- Processing Temperature: 260° FOR 10 sec. MAX
- Contact Surface: .000010” Gold;
- Termination: .000100” Pure Tin, Matte
- .100” [2.54mm] Contact Centers
- 36 total contacts
- Single Row
- Straight,.230" [5.84 mm]
- Head,.820" [20.83 mm] TAIL
- No Mounting
Specifications:
- 3 amp current rating per contact
- UL Flammability Rating: 94V-O
- Contact Material: Copper Alloy
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
500+
$2.30
Product Variant Information section
Available Packaging
Package Qty:
500 per Box