text.skipToContent text.skipToNavigation

Manufacturer Part #

PEC05DAAN

PEC Series Dual Row 10 Position 2.54 mm Straight Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Sullins PEC05DAAN - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Breakaway
Color: Black
Insulation Resistance: 5000MΩ
Features & Applications

The PEC05DAAN is a part of PEC series header. It has an operating temperature ranging from -65°C to + 125°C.

Features:

  • PBT/Phosphor Bronze
  • Processing Temperature: 260° FOR 10 sec. MAX
  • .000100” Pure Tin, Matte Overall
  • .100” [2.54mm] Contact Centers
  • 10 total contacts
  • Dual Row
  • Straight, .230" [5.84 mm] Head, .120" [3.05 mm] Tail, Male
  • 3 amp current rating per contact
  • UL Flammability Rating: 94V-O
  • Contact Material: Copper Alloy
     
    View the complete PEC series PCB Interconnect
Pricing Section
Global Stock:
1,043
USA:
1,043
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$25.88
USD
Quantity
Unit Price
75
$0.345
200
$0.34
500
$0.33
1,250
$0.325
3,000+
$0.315
Product Variant Information section