text.skipToContent text.skipToNavigation

Manufacturer Part #

PEC36DGAN

72 Position Total Dual Readout 2.54 mm Pitch Right Angle Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PEC36DGAN - Technical Attributes
Attributes Table
No of Positions: 72
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Header
Color: Black
Insulation Resistance: 5000MΩ
Features & Applications

The PEC36DGAN Series is a 72 Position Dual Row Right Angle Header

Features:

  • PBT/Phosphor Bronze
  • Operating Temperature -65°C to +125°C
  • Processing Temperature 260° FOR 10 sec. MAX
  • .000100” Pure Tin, Matte Overall
  • .100” [2.54mm] Contact Centers
  • 72 total contacts
  • Dual Row
  • RIGHT ANGLE BEND, .318" [8.08 mm] HEAD, .100" [2.54 mm] TAIL
  • No Mounting

Specifications:

  • 3 amp current rating per contact
  • UL Flammability Rating 94V-O
  • Contact Material Copper Alloy

View the Series of PEC36D Header Board Mount

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
75
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$190.00
USD
Quantity
Unit Price
10
$3.89
25
$3.84
50
$3.80
150
$3.74
300+
$3.65
Product Variant Information section