text.skipToContent text.skipToNavigation

Manufacturer Part #

PH1-02-UA

PH1 Series 2 Position 2.54 mm Pitch Straight Single Row Pin Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Date Code:
Product Specification Section
Adam Tech PH1-02-UA - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 1
Type: Pin Headers
Color: Black
Insulation Resistance: 5000MΩ
Pricing Section
Global Stock:
0
USA:
0
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.00
USD
Quantity
Unit Price
1,500
$0.0148
4,000
$0.0145
12,500
$0.0142
25,000
$0.0139
75,000+
$0.0133