text.skipToContent text.skipToNavigation

Manufacturer Part #

PH1-03-TA

PH Series 3 Position 2.54 mm Single Row Through Hole Straight Pin Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Date Code: 2443
Product Specification Section
Adam Tech PH1-03-TA - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 1
Type: Pin Headers
Color: Black
Insulation Resistance: 5000MΩ
Features & Applications
The PH Series from Adam Tech is a family of  .100" centerline Pin Headers. This series offers a full range of headers in a variety of configurations. Adam Tech offers a choice of single, dual, and three rows, either Straight or Right Angle in thru hole or Surface mount mountings.The posts have a close tolerance of 0.025" sq which are smoothly finished and taper tipped to eliminate insertion damage to the PCB or mating connector. Adam Tech Pin Headers can be easily cut down into exact sizes as required. PH1-03-TA is a Single Row Straight form, 3 position .100" pin Header . This device is tin plated, has a Mating length of .235" , and has Solder tail length of .120".
Pricing Section
Global Stock:
1,010
USA:
1,010
1,010
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1010
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.37
USD
Quantity
Unit Price
1,250
$0.0172
3,000
$0.0168
10,000
$0.0164
20,000
$0.0161
50,000+
$0.0154