Manufacturer Part #
PRPC040DAAN-RC
80 Position Through-Hole Dual Row (40x2) Straight .100 Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins PRPC040DAAN-RC - Technical Attributes
Attributes Table
| No of Positions: | 80 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Header |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
30
$0.795
100
$0.775
250
$0.76
750
$0.74
1,500+
$0.715
Product Variant Information section
Available Packaging
Package Qty:
10 per
Mounting Method:
Through Hole