Manufacturer Part #
PTSHSM-505-D-06-F-AP-TR-P-LF
5 Position Polarized Terminal Strip - Surface Mount - .050 cl
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Major League Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2243 | ||||||||||
Product Specification Section
Major League Electronics PTSHSM-505-D-06-F-AP-TR-P-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Major League Electronics PTSHSM-505-D-06-F-AP-TR-P-LF - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Vertical |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Current Rating: | 1A |
| Contact Plating: | Gold Flash |
| Material: | Nylon |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Push - Pull |
| Color: | Black |
| Insulation Resistance: | 1GΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
400
$0.365
800
$0.36
1,600
$0.355
6,000+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount