text.skipToContent text.skipToNavigation

Manufacturer Part #

S02B-F32SK-GGXR(LF)(AU)

2 Position 5.08 mm Pitch Side Entry Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S02B-F32SK-GGXR(LF)(AU) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 5.08 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
180
Multiple Of:
180
Total
$360.00
USD
Quantity
Unit Price
180
$2.00
360
$1.98
540
$1.97
720
$1.96
900+
$1.94
Product Variant Information section