text.skipToContent text.skipToNavigation

Manufacturer Part #

S08B-PUDSS-1(LF)(SN)

8 Position 2mm Pitch Side Entry Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S08B-PUDSS-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$759.00
USD
Quantity
Unit Price
300
$0.24
900
$0.235
1,500
$0.23
7,500+
$0.225
Product Variant Information section