text.skipToContent text.skipToNavigation

Manufacturer Part #

S12B-PH-KL(LF)(SN)

CK Series 12 Position 2 mm Pitch Through-Hole Side Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S12B-PH-KL(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$73.75
USD
Quantity
Unit Price
250
$0.295
750
$0.29
1,250
$0.285
2,500
$0.28
5,000+
$0.275
Product Variant Information section