text.skipToContent text.skipToNavigation

Manufacturer Part #

S16B-PHDSS-B(LF)(SN)

PHD Series 16 Position 2 mm Pitch Disconnectable Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST S16B-PHDSS-B(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2 mm
Termination: Crimp
Type: Shrouded Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$80.00
USD
Quantity
Unit Price
250
$0.32
750
$0.315
1,250
$0.31
2,500
$0.305
5,000+
$0.30
Product Variant Information section