text.skipToContent text.skipToNavigation

Manufacturer Part #

SBH11-NBPC-D10-SM-BK

SBH11 Series 20 Position Dual Row 2.54 mm Pitch SMT Male Shrouded Box Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SBH11-NBPC-D10-SM-BK - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Surface Mount
Type: Box Header
Mounting Method: Surface Mount
Features & Applications

The SBH11-NBPC-D10-SM-BK is a part of SBH11 Series Nylon 6T, 20 position Total Dual Row 2.54 mm Pitch Surface mount Male Shrouded Box Header.

Specifications:

  • Centered Polarizing Notch
  • Operating Temperature: - 400 C to + 850 C
  • Processing Temperature: 2300 C for 60 seconds Max.
  • UL Flammability Rating: 94V-0
  • Voltage Rating: 20m OHMs Max.
  • Current Rating: 3 AMP per contact
  • Voltage Drop: AC 500 V.
  • Insulation Resistance: 1000 Mega OHMS
  • Mates with SFH11 series

View the Complete SBH11 Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,027
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
18
Total
$690.00
USD
Quantity
Unit Price
36
$0.74
90
$0.725
360
$0.70
720
$0.69
1,800+
$0.665
Product Variant Information section