Manufacturer Part #
SBH21-NBPN-D07-SM-BK
14 Position Total Dual Row 2 mm Pitch Surface Mount Male Shrouded Box Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins SBH21-NBPN-D07-SM-BK - Product Specification
Sullins SBH21-NBPN-D07-SM-BK - Technical Attributes
Attributes Table
| No of Positions: | 14 |
| Pitch: | 2 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Surface Mount |
| Type: | Box Header |
| Mounting Method: | Surface Mount |
Features & Applications
The SBH21 Series is a 7 position Dual Row 2.00 mm Pitch Male Shrouded Box Headers, Straight, Right Angle, SMT
Features:
- Nylon 6T/Brass
- Dual Readout
- 14 total contacts
- Surface Mount
- Black
Specifications:
- Plating Gold Flash Overall
- Operating Temperature -40°C to 85°C
- Processing Temp 230°C for 60 Seconds Max (260"C, 10 sec.)
- UL Flammability Rating 94V-0
- Voltage Rating 20m OHMS MAX
- Current Rating 2 AMP per contact
- Voltage Drop AC 500V
- Insulation Resistance 1000 MEGA OHMS
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
25
$0.85
75
$0.83
200
$0.81
400
$0.80
1,250+
$0.765
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Mounting Method:
Surface Mount