text.skipToContent text.skipToNavigation

Manufacturer Part #

SBH21-NBPN-D22-RA-BK

44 Position Total Dual Row 2 mm Pitch Right Angle Male Shrouded Box Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SBH21-NBPN-D22-RA-BK - Technical Attributes
Attributes Table
No of Positions: 44
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Box Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
80
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$1,050.00
USD
Quantity
Unit Price
20
$1.11
50
$1.10
150
$1.08
1,000+
$1.05
Product Variant Information section