text.skipToContent text.skipToNavigation

Manufacturer Part #

SHTSHC-107-D-10-126-GT-LF

7 Position Double Straight Male Shrouded Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Date Code:
Product Specification Section
Features & Applications

The SHTSHC-107-D-10-3.20-GT-LF is a Part of SHTSHC Series 7 Position Double Straight Through Hole Male Shrouded Header.

Specifications:

  • Insulators: Polyester UL94V-0 Nylon-6T
  • Contact: Copper Alloy
  • Insulation resistance: 1000 Mohms min
  • Contact Resistance: 20 m Ohm max
  • Current Rating: 3 Amps
  • Dielectric Withstanding: 600V AC
  • Operating Temperature: -40°C to +105°C

View the Available SHTSHC Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$120.00
USD
Quantity
Unit Price
200
$0.60
600
$0.585
2,000
$0.57
3,000+
$0.56