text.skipToContent text.skipToNavigation

Manufacturer Part #

SHTSHSM-105-D-02-GT-V-P-LF

10 Position Dual Row 2.54mm Pitch Surface Mount Shrouded Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics SHTSHSM-105-D-02-GT-V-P-LF - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Surface Mount
Type: Shrouded Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
131
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.46
USD
Quantity
Unit Price
30
$0.675
100
$0.66
250
$0.645
500
$0.635
1,500+
$0.61
Product Variant Information section