text.skipToContent text.skipToNavigation

Manufacturer Part #

SIN-21T-1.8S

SIN Series 18-22 AWG Brass Tin Finish Wire to Board Crimp Terminal

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
JST SIN-21T-1.8S - Technical Attributes
Attributes Table
No of Positions: 1
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Contact Plating: Tin
Type: Wire to Board
Mounting Method: Wire Mount
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$92.70
USD
Quantity
Unit Price
4,500
$0.0206
13,500
$0.0201
18,000
$0.0199
45,000
$0.0195
67,500+
$0.0191
Product Variant Information section