text.skipToContent text.skipToNavigation

Manufacturer Part #

SJ200

Series SJ200 Shorting Plugs and Jacks Body Black Pin Brass 4fingered Collet

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries SJ200 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 5.08 mm
Style/Orientation: Straight Header/Plug
Termination: Push Wire
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$372.00
USD
Quantity
Unit Price
1
$2.61
20
$2.55
50
$2.52
150
$2.48
400+
$2.41
Product Variant Information section