text.skipToContent text.skipToNavigation

Manufacturer Part #

SM03B-ZESS-TB(LF)(SN)

3 Position Single Row 1.5 mm Pitch Right Angle SMT Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
JST SM03B-ZESS-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 1.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
49,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$275.00
USD
Quantity
Unit Price
1,000
$0.275
2,000
$0.27
4,000
$0.265
5,000+
$0.26
Product Variant Information section