text.skipToContent text.skipToNavigation

Manufacturer Part #

SM04B-PASS-TBT(LF)(SN)

4 Position 2 mm Pitch Side Entry SMT Shrouded Header w/Suction Tape

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
JST SM04B-PASS-TBT(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
23,000
USA:
23,000
33,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$385.00
USD
Quantity
Unit Price
1,000
$0.385
2,000
$0.38
4,000
$0.375
5,000+
$0.37
Product Variant Information section