text.skipToContent text.skipToNavigation

Manufacturer Part #

SM05B-GHS-TB(LF)(SN)

GH Series 5 Position 1.25 mm Pitch Side Entry SMT Crimp style Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SM05B-GHS-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 1.25 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Features & Applications
The SM05B-GHS-TB(LF)(SN) is a part of GH Series 5 Position 1.25 mm Pitch Side Entry Surface Mount Shrouded Header Wire to Board Crimp style Connectors.

Features:

  • Secure locking structure
  • Contact lock structure
  • Prevent deformation of contacts

Product specifications:

  • Pitch:1.25 mm 
  • Current rating: 1.0 A 
  • Voltage rating: 50 V 
  • PC board mounting direction: Side entry
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 100 M?

View the Complete GH Series of Connectors

Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$452.50
USD
Quantity
Unit Price
2,500
$0.181
5,000
$0.179
7,500
$0.177
10,000+
$0.176
Product Variant Information section