text.skipToContent text.skipToNavigation

Manufacturer Part #

SM06B-SRSS-TB(LF)(SN)

SH Series 6 Position 1 mm Surface Mount Right Angle Side Entry Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
JST SM06B-SRSS-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 1 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Features & Applications
The SM06B-SRSS-TB(LF)(SN) is a part of SH Series 2 Position Single Row 1.0 mm Pitch Side Entry Wire to Board Crimp style Connectors.

Features:

  • Compact, low profile design
  • Compatible with the SR insulation displacement connectors
  • Housing lances

Product Specifications:

  • Pitch: 1.0 mm
  • Current rating: 1.0 A 
  • Voltage rating: 50 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 100 M?

View the Complete SH Series of Headers

Pricing Section
Global Stock:
6,000
USA:
6,000
66,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,005.00
USD
Quantity
Unit Price
3,000+
$0.335
Product Variant Information section