text.skipToContent text.skipToNavigation

Manufacturer Part #

SM12B-GHS-TB(LF)(SN)

GH Series 12 Circuits Single Row SMT Rigt Angle 1.25 mm Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
JST SM12B-GHS-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 1.25 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Type: Wire to Board
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$800.00
USD
Quantity
Unit Price
2,500
$0.32
5,000+
$0.31
Product Variant Information section