text.skipToContent text.skipToNavigation

Manufacturer Part #

SM15B-PASS-TBT(LF)(SN)

15 Position 2mm Pitch Side Entry Surface Mount Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SM15B-PASS-TBT(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 15
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$760.00
USD
Quantity
Unit Price
1,000
$0.76
2,000+
$0.74
Product Variant Information section