text.skipToContent text.skipToNavigation

Manufacturer Part #

SM18B-ZPDSS-TF(LF)(SN)

ZPD Series 18 Position Right Angle Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
JST SM18B-ZPDSS-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 18
Pitch: 1.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
700
Multiple Of:
700
Total
$637.00
USD
Quantity
Unit Price
700
$0.91
1,400
$0.895
2,100+
$0.88
Product Variant Information section