Manufacturer Part #
SMH101-LPSE-D05-SP-BK
10 Position Total Dual Row 1 mm Pitch Surface Mount Male Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins SMH101-LPSE-D05-SP-BK - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 1 mm |
| Termination: | Surface Mount |
| Type: | Header |
| Mounting Method: | Surface Mount |
Features & Applications
The SMH101-LPSE-D05-SP-BK is a 1 mm 10 Position Gold Overall Dual Readout Male Header Surface Mount With Guide Posts
Product Features:
- Male Header
- .000010” Gold Overall
- 1mm Dual Readout
- 10 total contacts
- Surface Mount With Guide Posts
- Black
Specifications:
- Male header
- Insulator material: l.c.p, ul 94v-0, black color
- Contact material: phosphor bronze
- Current rating: 1 amp
- Insulator resistance: 1000 M O min
- Contact resistance: 20 milli ohms max
- Dielectric withstanding: Ac 300 V
- Operating temperature: -40° c to + 125° c
- Processing temp.: 260° c for 10 secs max
- Mates with female sfm series
View the SMH Series of Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
15
$1.50
40
$1.48
125
$1.46
250
$1.45
750+
$1.41
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Mounting Method:
Surface Mount