text.skipToContent text.skipToNavigation

Manufacturer Part #

SSHS-508-D-06-G-TR-K-LF

16 Position Dual Row (8 x 2) 1.27 mm SMT Through Hole Connector

Product Specification Section
Major League Electronics SSHS-508-D-06-G-TR-K-LF - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$912.00
USD
Quantity
Unit Price
800
$1.14
1,600+
$1.13