text.skipToContent text.skipToNavigation

Manufacturer Part #

SWR201-NRTN-S07-SM-BG

Wafer: NY6T/Brass, Tin Overall, Vertical SMT, 1x7 Pos (7 pins)

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SWR201-NRTN-S07-SM-BG - Technical Attributes
Attributes Table
No of Positions: 7
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
30
Total
$1,520.00
USD
Quantity
Unit Price
30
$0.845
120
$0.82
450
$0.795
750
$0.785
1,500+
$0.76
Product Variant Information section