text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHR-202-S-01-A-GT-LF

TSHR-2 Series 2 Position 2.54 mm Pitch Right Angle Terminal Strip Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Date Code:
Product Specification Section
Major League Electronics TSHR-202-S-01-A-GT-LF - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
794
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.96
USD
Quantity
Unit Price
200
$0.109
500
$0.107
1,500
$0.105
3,000
$0.104
10,000+
$0.10