text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHSM-103-D-22-F-V-TR-P-LF

TSHSM-1 Series 6 Position Dual Row Vertical SMT Terminal Strip Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Date Code: 2609
Product Specification Section
Major League Electronics TSHSM-103-D-22-F-V-TR-P-LF - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Lock
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.00
USD
Quantity
Unit Price
100
$0.34
400
$0.33
1,000
$0.325
2,500
$0.315
4,000+
$0.31