text.skipToContent text.skipToNavigation

Manufacturer Part #

ULTSHC-102-S-03-185-G-LF

2 Pin Single Row 2.54 mm Pitch Straight Non-Shrouded Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics ULTSHC-102-S-03-185-G-LF - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.10
USD
Quantity
Unit Price
500
$0.0861
1,500
$0.0837
2,500
$0.0826
10,000
$0.0797
15,000+
$0.0778
Product Variant Information section