text.skipToContent text.skipToNavigation

Manufacturer Part #

178602-2

070 MLC, Multilock - Headers

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 178602-2 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 2
No of Rows: 1
Pitch: 3.5 mm
Termination: Crimp
Voltage Rating: 12V
Current Rating: 14A
Gender: Female
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -30°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2400
Multiple Of:
2400
Total
$972.00
USD
Quantity
Unit Price
2,400+
$0.405
Product Variant Information section