text.skipToContent text.skipToNavigation

Manufacturer Part #

794901-1

Single Row 3 Position 6.35 mm Pitch Universal MATE-N-LOK Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2535
Product Specification Section
TE Connectivity 794901-1 - Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Free Hanging Plug
No of Positions: 3
No of Rows: 1
Termination: Crimp
Voltage Rating: 600V
Mating Type: Latch Lock
Gender: Male
Color: Black
Operating Temp Range: -55°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,439
USA:
1,439
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.75
USD
Quantity
Unit Price
50
$0.395
150
$0.39
400
$0.38
1,000
$0.375
2,500+
$0.36