Manufacturer Part #
DF53-3P-0.6C
DF53 Series 3 Position 0.6 mm Pitch Single Row Wire to Board Plug Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Wire Mount |
||||||||||
| Date Code: | 2444 | ||||||||||
Product Specification Section
Hirose Electric DF53-3P-0.6C - Technical Attributes
Attributes Table
| Type: | Plug |
| Style/Orientation: | Straight |
| No of Positions: | 3 |
| No of Rows: | 1 |
| Pitch: | 0.6 mm |
| Termination: | Crimp |
| Voltage Rating: | 50V |
| Current Rating: | 0.7A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Mating Type: | Friction Lock |
| Gender: | Male/Female |
| Color: | Black |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
4,400
USA:
4,400
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
200
$0.169
500
$0.166
2,000
$0.162
3,000
$0.161
7,500+
$0.156
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Wire Mount