Manufacturer Part #
DF62B-3EP-2.2C(10)
DF62 Series 3 Position 2.2 mm Pitch Slim In-Line White Plug Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Quick Connect | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric DF62B-3EP-2.2C(10) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF62B-3EP-2.2C(10) - Technical Attributes
Attributes Table
| Type: | Wire to Wire |
| Style/Orientation: | Free Hanging Header/Plug |
| No of Positions: | 3 |
| Pitch: | 2.2 mm |
| Termination: | Press-fit |
| Mounting Method: | Quick Connect |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.24
400
$0.235
1,500
$0.23
5,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Quick Connect