Manufacturer Part #
DME-M-04
DME Series 4 Position 6.35 mm Pitch Positive Lock Male Wire to Wire Plug
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Adam Tech DME-M-04 - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Mating Type: | Positive Lock |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.325
2,000
$0.32
5,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Wire Mount