text.skipToContent text.skipToNavigation

Manufacturer Part #

J21DF-08V-KX-L

JFA-J2000 HOUSING CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST J21DF-08V-KX-L - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Straight
No of Positions: 8
No of Rows: 2
Pitch: 2.5 mm
Termination: Crimp
Voltage Rating: 250V
Current Rating: 4.6A
Operating Temp Range: -55°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$81.00
USD
Quantity
Unit Price
300
$0.27
900
$0.265
3,000
$0.26
6,000+
$0.255
Product Variant Information section