Manufacturer Part #
NSHR-10V-S
10 Position NSH HOUSING CONNECTOR
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Cable Mount |
||||||||||
| Date Code: | 2326 | ||||||||||
Product Specification Section
JST NSHR-10V-S - Technical Attributes
Attributes Table
| Type: | Housing |
| Style/Orientation: | Straight |
| No of Positions: | 10 |
| No of Rows: | 1 |
| Pitch: | 1 mm |
| Voltage Rating: | 50V |
| Current Rating: | 1A |
| Mating Type: | Latch Lock |
| Color: | Natural |
| Operating Temp Range: | -25°C to +85°C |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.123
2,000
$0.121
4,000
$0.12
5,000
$0.119
15,000+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Cable Mount