text.skipToContent text.skipToNavigation

Manufacturer Part #

ZG05HV-6S-HU

ZG05HV Series 6 Position 3.3 mm Pitch Single Row Wire to Board Plug Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Hirose Electric ZG05HV-6S-HU - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Free Hanging Plug
No of Positions: 6
No of Rows: 1
Pitch: 3.3 mm
Termination: Crimp
Voltage Rating: 1000V
Current Rating: 1A
Gender: Female Plug
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$470.00
USD
Quantity
Unit Price
1,000
$0.47
2,000
$0.46
3,000
$0.455
4,000+
$0.45
Product Variant Information section