text.skipToContent text.skipToNavigation

Manufacturer Part #

ZK1-32DP-R

ZK1 Series 32 Position 2 mm Pitch Single Row FPC to Board Plug Housing Retainer

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Hirose Electric ZK1-32DP-R - Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Free Hanging In-line
No of Positions: 32
No of Rows: 1
Termination: Crimp
Voltage Rating: 50V
Current Rating: 1A
Operating Temp Range: -40°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$837.50
USD
Quantity
Unit Price
2,500+
$0.335
Product Variant Information section