Manufacturer Part #
DF11-2428SCFA(04)
Headers & Wire Housings FEM CONTACT AU WIRE CONN,CRIMP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Cable Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric DF11-2428SCFA(04) - Product Specification
Hirose Electric DF11-2428SCFA(04) - Technical Attributes
Attributes Table
| Type: | Pin & Socket I/O |
| No of Positions: | 6 |
| Pitch: | 2 mm |
| Current Rating: | 2A |
| Voltage Rating: | 250V |
| Termination Style: | Crimp |
| Contact Plating: | Gold |
| Gender: | Female |
| Wire Gauge: | AWG 28-24 |
| Operating Temp Range: | -30°C to +85°C |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000
$0.0738
20,000+
$0.0718
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Cable Mount