text.skipToContent text.skipToNavigation

Manufacturer Part #

KW30-3P-1C(800)

Socket, 3pos, 1.0 mm pitch, Single-row, Center Lock, Wire-to-Board Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric KW30-3P-1C(800) - Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Free Hanging Plug
No of Positions: 3
No of Rows: 1
Pitch: 1 mm
Termination: Crimp
Voltage Rating: 100V
Current Rating: 1A
Mating Type: Latch Lock
Gender: Female
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -55°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$142.00
USD
Quantity
Unit Price
1,000
$0.142
2,000
$0.14
4,000
$0.138
15,000+
$0.134
Product Variant Information section