Manufacturer Part #
1-102241-0
AMPMODU 12 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3500 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-102241-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-102241-0 - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| No of Positions: | 12 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | Crimp |
Features & Applications
The 1-102241-0 is a Part of AMPMODU Series with 12 Position single Row 2.54 mm Pitch wire to Board mount Crimp Socket Housing Receptacle Connector.
Features:
- Product Type = Connector
- Connector Type = Housing
- Termination Method to Wire/Cable = Crimp,
- Connector Series = Mod IV
- Housing Configuration = Both Ends Closed
- Mating Connector Lock Type = Detent Latching
- Contact - Rated Current (A) = 3
- Voltage Rating (VAC) = 250
- Termination Resistance (m?) = 12
- Insulation Resistance (M?) = 5,000
- Dielectric Withstanding Voltage (V) = 750
- Centerline (mm [in]) = 2.54 [0.100]
- Number of Positions = 12
- Number of Rows = 1
- Contact Type = Socket
- Connector Style = Receptacle
- Mating Alignment Type = Latched
- Housing Color = Black
- UL Flammability Rating = UL 94V-0
- Housing Material = Nylon
- Operating Temperature (°C) = -65 – +105
View the 1-102241x Series of Sockets
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
49 Weeks
Quantity
Unit Price
3,500+
$0.87
Product Variant Information section
Available Packaging
Package Qty:
3500 per Bag