text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1123723-6

6 Position 3.96 mm Pitch Straight Header Housing Connector Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2206
Product Specification Section
TE Connectivity 1-1123723-6 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 6
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,098.00
USD
Quantity
Unit Price
6,000+
$0.183
Product Variant Information section