text.skipToContent text.skipToNavigation

Manufacturer Part #

10159684-06GLF

6 Position Dual Row Receptacle Housing Black Color

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 10159684-06GLF - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 6
Pitch: 3 mm
Style/Orientation: Vertical
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 6A
Material: Nylon
No of Rows: 2
Gender: Female
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.21
USD
Quantity
Unit Price
1
$0.21
150
$0.205
400
$0.199
1,500
$0.194
4,000+
$0.186
Product Variant Information section