text.skipToContent text.skipToNavigation

Manufacturer Part #

14310713101000

Har-flexicon 7 Position 2.54 mm Pitch Free-Hanging Female Socket

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 14310713101000 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 7
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Push Pull
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
75
Multiple Of:
75
Total
$142.50
USD
Quantity
Unit Price
75
$1.90
150
$1.88
300
$1.86
1,125+
$1.82
Product Variant Information section