Manufacturer Part #
1658620-4
Amp-Latch 20 Position 2.54 mm Pitch NOVO Cable to Board IDC Receptacle
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1800 per Tube Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1658620-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1658620-4 - Technical Attributes
Attributes Table
| Type: | Cable to Board |
| No of Positions: | 20 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | IDC |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,800+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
1800 per Tube
Mounting Method:
Panel Mount