text.skipToContent text.skipToNavigation

Manufacturer Part #

1982299-4

Vertical Cable Mount ET Power Cable Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1982299-4 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Vertical Socket
Mounting Method: Vertical Mount
Features & Applications

The 1982299-4 is a Vertical Cable Mount Socket.

Features:

  • Product Type = Cable Socket
  • Product Line = ET Power Connector
  • Orientation = Vertical
  • Color = Black
  • Mount Type = Cable Mount
  • Contact Type = Socket
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

Applications:

  • Power Distribution
  • Power Supplies
  • Telecoms Base Stations
  • Computer Servers and Storage Systems
  • Industrial Electronic Equipment Cabinets

View the Available List of Cable Mount Socket

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1950
Multiple Of:
1950
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,803.75
USD
Quantity
Unit Price
1,950+
$0.925
Product Variant Information section