Manufacturer Part #
2029102-2
Mate-N-Lok Natural 2 Position 3 mm 250 V 5 A 20 AWG Receptacle Housing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:24000 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2029102-2 - Technical Attributes
Attributes Table
| Type: | Housing |
| No of Positions: | 2 |
| Pitch: | 3 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
24,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
24000 per Box
Mounting Method:
PCB Mount