text.skipToContent text.skipToNavigation

Manufacturer Part #

DF22-2S-7.92C(28)

DF22 Series 2 Position Single Row 7.92 mm Pitch Crimp Housing Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF22-2S-7.92C(28) - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 2
Pitch: 7.92 mm
Style/Orientation: Receptacle
Termination: Crimp
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.80
USD
Quantity
Unit Price
200
$0.169
500
$0.166
2,000
$0.162
3,000
$0.16
7,500+
$0.155
Product Variant Information section